SAUTER REGULATION 3 Port Proportional Control Valve, DN 125 Pipe Size, 25 bar
- RS Stock No.:
- 766-412
- Mfr. Part No.:
- BUG125F304
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
SGD6,592.08
(exc. GST)
SGD7,185.37
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD6,592.08 |
*price indicative
- RS Stock No.:
- 766-412
- Mfr. Part No.:
- BUG125F304
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 125 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 25 bar | |
| Body Material | Cast Iron | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 125 | ||
Product Type Proportional Control Valve | ||
Number of Ports 3 | ||
Maximum Operating Pressure 25 bar | ||
Body Material Cast Iron | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION valve is a high-performance solution is designed for precise control in HVAC systems. Its rugged construction ensures reliability in regulating liquid or steam flows, optimising energy efficiency across various applications.
Valve body crafted from ductile cast iron for enhanced durability
Maintenance-free stuffing box with PTFE Seals ensures longevity
Fluid compatibility maintained with stainless-steel components and reinforced sealing
Equal-percentage characteristic enables precise control of flow rates
Max permissible pressure of 25 bar allows versatile applications
Effective for operating temperatures ranging from -10°C to 120°C
Related links
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
