SAUTER REGULATION 2 Port Ball Valve, DN 40 Pipe Size, 40 bar

This image is representative of the product range

Subtotal (1 unit)*

SGD277.73

(exc. GST)

SGD302.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD277.73

*price indicative

RS Stock No.:
766-231
Mfr. Part No.:
VKR040F320-FF
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Ball Valve

Compatible Pipe Size

DN 40

Number of Ports

2

Maximum Operating Pressure

40 bar

Body Material

Dzr Brass

Standards/Approvals

EN 764

COO (Country of Origin):
IT
The SAUTER REGULATION 2-way regulating ball valve designed for continuous control of cold and hot water in closed circuits. With a nominal diameter of DN 40, it provides high-precision regulation and a tight seal for demanding HVAC and industrial automation systems.

It is constructed from dezincification-resistant (DZR) cast brass with a chrome-plated, polished ball

The unit is rated for a nominal pressure of 40 bar (PN 40) and handles temperatures up to 130°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy