SAUTER REGULATION 2 Port Butterfly Valve, DN 200 Pipe Size, 16 bar

This image is representative of the product range

Subtotal (1 unit)*

SGD2,145.11

(exc. GST)

SGD2,338.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,145.11

*price indicative

RS Stock No.:
766-201
Mfr. Part No.:
DEF200F200
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Butterfly Valve

Compatible Pipe Size

DN 200

Number of Ports

2

Maximum Operating Pressure

16 bar

Body Material

Grey Cast Iron

Standards/Approvals

EN 1092-1

COO (Country of Origin):
DE
The SAUTER REGULATION differential pressure switch is designed for monitoring pressures in liquids, gases, and vapours, offering high reliability in filtration and process applications.

Differential pressure setting ranges from 0.06 to 6 bar, ensuring versatility

Suitable for media temperatures up to 80 °C, accommodating various applications

High repeatability guarantees consistent performance over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy