SAUTER REGULATION 2 Port Butterfly Valve, DN 32 Pipe Size, 16 bar

Subtotal (1 unit)*

SGD500.71

(exc. GST)

SGD545.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD500.71

*price indicative

RS Stock No.:
766-192
Mfr. Part No.:
DEF032F200
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Butterfly Valve

Compatible Pipe Size

DN 32

Number of Ports

2

Maximum Operating Pressure

16 bar

Body Material

Grey Cast Iron

Standards/Approvals

EN 1092-1

COO (Country of Origin):
DE
The SAUTER REGULATION differential pressure switch accurately monitors the pressure in various media, ensuring optimal process efficiency. It operates effectively in filter technology and process plants, providing reliable and energy-efficient performance.

Monitors differential pressure in liquids, gases, and vapours

Wide setting range from 0.06 to 6 bar

High repeatability and overload protection for lasting performance

Handles media temperatures up to 80 °C

Constructed from Durable chromium-nickel steel and polyamide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy