Siemens 3RA Load Feeder, Direct Starter, 690V, 15 kW, 3 Phase, IP20
- RS Stock No.:
- 669-478
- Mfr. Part No.:
- 3RA8422-4EE10
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
SGD795.64
(exc. GST)
SGD867.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD795.64 |
*price indicative
- RS Stock No.:
- 669-478
- Mfr. Part No.:
- 3RA8422-4EE10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 15kW | |
| Product Type | Load Feeder | |
| Sub Type | Direct Starter | |
| Number of Phases | 3 | |
| Current Rating | 32A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 243mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | CE | |
| Overall Width | 45mm | |
| Series | 3RA | |
| Overall Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 15kW | ||
Product Type Load Feeder | ||
Sub Type Direct Starter | ||
Number of Phases 3 | ||
Current Rating 32A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 243mm | ||
Maximum Voltage 690V | ||
Standards/Approvals CE | ||
Overall Width 45mm | ||
Series 3RA | ||
Overall Depth 150mm | ||
- COO (Country of Origin):
- DE
The Siemens intelligent load feeder direct starter with high feature version, operates within a current range of 3.5 to 32 A and supports up to 690 V AC. It offers type of coordination 2 and is designed for frame size S0, compatible with the ET 200SP system.
Enhances operational safety with Advanced protective features
Designed for reliability in demanding industrial environments
Offers comprehensive data insights for better decision-making
Supports enhanced control mechanisms to reduce downtime
Streamlines workflows with user-friendly interfaces
Related links
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
- Siemens 3RA8422 Load Feeder 690V 2 Phase, IP20
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
