Siemens 3RA Load Feeder, Direct Starter, 690V, 15 kW, 3 Phase, IP20
- RS Stock No.:
- 669-387
- Mfr. Part No.:
- 3RA2120-4ED27-0FB4
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
SGD893.43
(exc. GST)
SGD973.84
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD893.43 |
*price indicative
- RS Stock No.:
- 669-387
- Mfr. Part No.:
- 3RA2120-4ED27-0FB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Load Feeder | |
| Power Rating | 15kW | |
| Sub Type | Direct Starter | |
| Number of Phases | 3 | |
| Current Rating | 32A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | CE | |
| Overall Width | 45mm | |
| Hazardous Area Certification | ATEX | |
| Series | 3RA | |
| Overall Depth | 165mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Load Feeder | ||
Power Rating 15kW | ||
Sub Type Direct Starter | ||
Number of Phases 3 | ||
Current Rating 32A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Standards/Approvals CE | ||
Overall Width 45mm | ||
Hazardous Area Certification ATEX | ||
Series 3RA | ||
Overall Depth 165mm | ||
- COO (Country of Origin):
- DE
The Siemens Load feeder designed for direct-on-line starting at 400 V AC, features type of coordination 2 with an Iq rating of 150 kA. It allows for easy replacement of individual components and helps save panel space compared to traditional setups, making it an efficient and Compact solution for electrical installations.
User-friendly Interface simplifies setup and monitoring of motor performance
Compact design saves valuable installation space
Robust construction enhances durability in challenging environments
Protects against overheating to prolong motor lifespan
Easy to install and configure for various system
Related links
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
- Siemens 3RA2120 Load Feeder 690V 3 Phase, IP20
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
