Schneider Electric ATS22 600V, 132 kW, 3 Phase Motor Starter

Subtotal (1 unit)*

SGD10,132.60

(exc. GST)

SGD11,044.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD10,132.60

*price indicative

RS Stock No.:
432-681
Mfr. Part No.:
ATS22C25S6
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

132kW

Product Type

Motor Starter

Number of Phases

3

Mount Type

Wall

IP Rating

IP00

Maximum Supply Voltage

600V

Overall Length

425mm

Maximum Operating Temperature

40°C

Overall Width

206mm

Standards/Approvals

UL, CCC, CE, RoHS, CSA, C-Tick, REACH, GOST, IEC 60947-4-2, WEEE

Overall Depth

299mm

Series

ATS22

COO (Country of Origin):
CN
The Schneider Electric soft starter can feed 3-phase asynchronous motors in supply line connection. It has a rating of 250A, a rated power from 75kW to 160kW and a rated voltage from 230V to 500V AC. It is designed for simple and complex machines such as centrifugal and piston pumps, fans, screw compressors and material handling equipment.

Integrated bypass reduces noise and decreases heat dissipation

Compatibility with SoMove software allows configurations

Provides smooth starting for your machinery

Avoiding mechanical stresses and extending their service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy