Schneider Electric TeSys LE Motor Starter, Star Delta, 440V, 26 kW, 3 Phase, IP65

Subtotal (1 unit)*

SGD2,170.35

(exc. GST)

SGD2,365.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,170.35

*price indicative

RS Stock No.:
346-994
Mfr. Part No.:
LE3D35V7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Starter

Power Rating

26kW

Sub Type

Star Delta

Number of Phases

3

Current Rating

25A

IP Rating

IP65

Number of Poles

3

Overall Length

348mm

Maximum Voltage

440V

Overall Width

186mm

Hazardous Area Certification

No

Standards/Approvals

UKCA, IEC 60947-4-1, RoHS

Series

TeSys LE

Overall Depth

175.5mm

COO (Country of Origin):
FR
The Schneider Electric enclosed star-delta starter is designed for standard applications and operates under the AC-3 utilization category. Made from durable polycarbonate, it includes star-delta contactors with a mechanical interlock for smooth and reliable operation. The thermal overload relay is ordered separately. It has a rated operational current of 35A AC-3 and supports motor power ratings of 11 kW at 220V, 22 kW at 415V, and 26 kW at 380/400V and 440V. The control circuit voltage is 400V AC at 50/60 Hz. The device features a green "I" push-button for starting and a red "O" push-button for stopping or resetting, ensuring efficient and safe control.

IK07 conforming to IEC 60529

IP65 conforming to IEC 60529

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy