Eaton MSC-R Motor Starter, Reversing Starter, 415V ac, 1.5 kW, 3 Phase, IP20
- RS Stock No.:
- 258-608
- Mfr. Part No.:
- 283198 MSC-R-4-M7(24VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD495.20
(exc. GST)
SGD539.77
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD495.20 |
*price indicative
- RS Stock No.:
- 258-608
- Mfr. Part No.:
- 283198 MSC-R-4-M7(24VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 1.5kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 3.6A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 185mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 90mm | |
| Standards/Approvals | UL Category Control No.: NKJH, UL CSA File No.: 012528, UL60947-4-1A, UL 508, IEC/EN 60947-4-1, CSA Class No.: 3211-24, CSA-C22.2 No. 14-10, CSA-C22.2 No. 14, CSA, CE, UL File No.: E123500 | |
| Hazardous Area Certification | No | |
| Overall Depth | 95mm | |
| Series | MSC-R | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 1.5kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 3.6A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 185mm | ||
Maximum Voltage 415V ac | ||
Overall Width 90mm | ||
Standards/Approvals UL Category Control No.: NKJH, UL CSA File No.: 012528, UL60947-4-1A, UL 508, IEC/EN 60947-4-1, CSA Class No.: 3211-24, CSA-C22.2 No. 14-10, CSA-C22.2 No. 14, CSA, CE, UL File No.: E123500 | ||
Hazardous Area Certification No | ||
Overall Depth 95mm | ||
Series MSC-R | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton MSC-R series presents a sophisticated solution for reversing motor control, specifically designed for industrial applications. Engineered for reliability and efficiency, this reversing starter operates flawlessly at 380 V, 400 V, and 415 V with a power rating of 1.1 and 1.5 kW. It is equipped with a robust overload protection system, utilising a temperature compensated mechanism, ensuring longevity and performance in demanding environments. With its compact dimensions, it easily fits onto DIN rails, optimising installation space and providing a streamlined, practical solution for your motor control needs. This device is also versatile, being suitable for electric motors that meet efficiency class IE3 standards, thereby promoting energy efficiency without compromising on functionality.
Offers reliable reversing control for industrial motors
Compact design facilitates easy installation on DIN rails
Incorporates temperature compensated overload protection
Rated for heavy-duty operation up to 1.5 kW
Compatible with motors of efficiency class IE3
Designed to withstand ambient temperatures ranging from -25 °C to 55 °C
Features short-circuit release for enhanced safety
Constructed with a degree of protection rated at IP20
Provides flexible wiring options with screw terminals
Optimised for compatibility with SmartWire-DT connections
Related links
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
