Eaton MSC-R Motor Starter, Reversing Starter, 415V ac, 3 kW, 3 Phase, IP20

Subtotal (1 unit)*

SGD514.77

(exc. GST)

SGD561.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD514.77

*price indicative

RS Stock No.:
257-892
Mfr. Part No.:
283201 MSC-R-10-M7(24VDC)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

3kW

Product Type

Motor Starter

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

6.6A

Mount Type

DIN Rail

IP Rating

IP20

Overall Length

185mm

Maximum Voltage

415V ac

Standards/Approvals

UL File No.:E123500, CSA Class No.:3211-24, CSA UL Category Control No.:NKJH, IEC/EN 60947-4-1, CE, CSA-C22.2 No. 14, CSA-C22.2 No. 14-10, UL CSA File No.:012528, UL60947-4-1A, UL 508

Overall Width

90mm

Hazardous Area Certification

No

Overall Depth

95mm

Series

MSC-R

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton reversing starter from the Eaton Moeller series is engineered for exceptional motor control, effortlessly accommodating a range of power needs while ensuring reliable performance. Designed to operate at voltages of 380 V, 400 V, and 415 V, this model offers a robust 3 kW power rating, with a current setting adjustable between 6.3 A and 10 A. Incorporating a 24 V DC control voltage, it stands out with features like temperature compensated overload protection, making it ideal for industrial applications that demand efficiency and precision. Equipped with screw terminals, it provides straightforward installation, and its DIN rail mounting method ensures easy integration into existing setups. The device is crafted to comply with rigorous international standards, ensuring safety and reliability in demanding environments. Whether it's for upgrading existing systems or implementing new solutions, this reversible starter propels operational reliability to the forefront.

Offers effortless integration with existing motor control systems

Ensures robust performance across various voltage levels

Incorporates advanced overload protection for enhanced safety

Designed for efficient operation in high-demand industrial environments

Features screw terminal connections for simple and secure wiring

Compatible with motors of efficiency class IE3, boosting energy savings

Complies with international certifications, reinforcing product reliability

Optimised for thermal stability under varying environmental conditions

Streamlines installation through a user-friendly DIN rail mounting option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy