Eaton Eaton Moeller Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- RS Stock No.:
- 253-381
- Mfr. Part No.:
- 198539 RAMO5-W212A31-5120S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD2,405.32
(exc. GST)
SGD2,621.80
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,405.32 |
*price indicative
- RS Stock No.:
- 253-381
- Mfr. Part No.:
- 198539 RAMO5-W212A31-5120S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Reversing Starter | |
| Power Rating | 3kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Mount Type | Vertical | |
| Number of Poles | 4 | |
| Overall Length | 270mm | |
| Maximum Voltage | 480V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL Approval, UL 60947-4-2, RoHS, IEC/EN 60947-4-2, CE, CCC | |
| Overall Width | 220mm | |
| Overall Depth | 120mm | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Reversing Starter | ||
Power Rating 3kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Mount Type Vertical | ||
Number of Poles 4 | ||
Overall Length 270mm | ||
Maximum Voltage 480V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals UL Approval, UL 60947-4-2, RoHS, IEC/EN 60947-4-2, CE, CCC | ||
Overall Width 220mm | ||
Overall Depth 120mm | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- GB
The Eaton Reversing starter exemplifies cutting edge technology in motor control, designed specifically to enhance efficiency and reliability in various industrial applications. Engineered with an emphasis on electromagnetic compatibility and robust diagnostics, the integrates seamlessly into control systems while offering exemplary performance.
Compact design supports easy installation within confined spaces
Designed for harsh environments with an IP65 rating for added protection
Temperature compensation ensures consistent performance under varying conditions
Overload protection is adjustable to meet specific application needs
Related links
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Grey Lab Coats
- High Speed Backplane Connectors
- Cooling Heatsinks
- Blue Fork Terminals
