Eaton Eaton Moeller Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- RS Stock No.:
- 251-243
- Mfr. Part No.:
- 198535 RAMO5-W204A31-5120S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD2,325.25
(exc. GST)
SGD2,534.52
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,325.25 |
*price indicative
- RS Stock No.:
- 251-243
- Mfr. Part No.:
- 198535 RAMO5-W204A31-5120S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Reversing Starter | |
| Power Rating | 3kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Mount Type | Vertical | |
| Number of Poles | 4 | |
| Overall Length | 270mm | |
| Maximum Voltage | 480V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE RoHS UL 60947-4-2 IEC/EN 60947-4-2 CCC UL approval | |
| Overall Width | 220mm | |
| Overall Depth | 120mm | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Reversing Starter | ||
Power Rating 3kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Mount Type Vertical | ||
Number of Poles 4 | ||
Overall Length 270mm | ||
Maximum Voltage 480V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals CE RoHS UL 60947-4-2 IEC/EN 60947-4-2 CCC UL approval | ||
Overall Width 220mm | ||
Overall Depth 120mm | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- GB
The Eaton Reversing starter is engineered for high performance and reliability in motor control applications. The robust design supports loads up to 6.6 A and operates seamlessly across a voltage range of 400/480 V AC. With an emphasis on electromagnetic compatibility (EMC), this device enhances operational efficiency while ensuring compliance with rigorous industry standards.
Exhibits excellent resilience against mechanical and climatic challenges
Supports flexible installation with vertical mounting options
Features multiple key switch positions for operational versatility
Engineers ease of use through effortless parameterisation for drive systems
Backed by global certifications demonstrating commitment to safety standards
Related links
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Dewalt Green Laser Levels
- Hss End Mills
- Hss Drill Bit Sets
- Mean Well Led Drivers
