Eaton Eaton Moeller Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- RS Stock No.:
- 252-055
- Mfr. Part No.:
- 199139 RAMO5-W422PNT-412RS1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD3,393.98
(exc. GST)
SGD3,699.44
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,393.98 |
*price indicative
- RS Stock No.:
- 252-055
- Mfr. Part No.:
- 199139 RAMO5-W422PNT-412RS1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 3kW | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Overall Length | 120mm | |
| Maximum Voltage | 480V ac | |
| Overall Width | 270mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, IEC/EN 60947-4-2, RoHS, UL 60947-4-2 | |
| Overall Depth | 220mm | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 3kW | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Overall Length 120mm | ||
Maximum Voltage 480V ac | ||
Overall Width 270mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, IEC/EN 60947-4-2, RoHS, UL 60947-4-2 | ||
Overall Depth 220mm | ||
Series Eaton Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Reversing starter is designed for optimal performance and versatility, tailored for automation solutions in industrial settings. With its robust build and advanced features, it provides exceptional motor control for three phase asynchronous motors. This product ensures smooth operation and offers integration capabilities with systems like PROFINET for seamless communication.
Meets rigorous standards for mechanical impact resistance
Provides plug in connections for straightforward installation
Includes overvoltage category III for enhanced safety
Related links
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Metal Detectable Ear Plugs
- Din Rail Contactors
- Electric Saws
- 4 Inch Stainless Steel Hinges
