Eaton Eaton Moeller Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- RS Stock No.:
- 251-319
- Mfr. Part No.:
- 199121 RAMO5-W420EIP-412RS1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD3,070.60
(exc. GST)
SGD3,346.95
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,070.60 |
*price indicative
- RS Stock No.:
- 251-319
- Mfr. Part No.:
- 199121 RAMO5-W420EIP-412RS1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 3kW | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Overall Length | 270mm | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | UL 60947-4-2, CCC, CE, RoHS, IEC/EN 60947-4-2, UL Approval | |
| Hazardous Area Certification | No | |
| Overall Width | 120mm | |
| Series | Eaton Moeller | |
| Overall Depth | 220mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 3kW | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Overall Length 270mm | ||
Maximum Voltage 480V ac | ||
Standards/Approvals UL 60947-4-2, CCC, CE, RoHS, IEC/EN 60947-4-2, UL Approval | ||
Hazardous Area Certification No | ||
Overall Width 120mm | ||
Series Eaton Moeller | ||
Overall Depth 220mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Reversing starter is designed to elevate the performance and versatility of your motor control applications. Featuring advanced technology akin to the Eaton , it offers a seamless integration with Ethernet IP, enabling swift communication and control within your automation systems. Built for robustness, this unit is ideal for a range of sensor input and actuator output configurations, making it an exceptional choice for applications requiring reliable operation.
Compact form factor optimises space utilisation in control panels
Robust construction guarantees durability in challenging environments
Utilises advanced electromagnetic compatibility for minimal interference
Simplifies installation and maintenance with user friendly connections
Related links
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Flange Stainless Steel Pipe Fittings
- Mens Elasticated Waist Trousers
- Cooling Heatsinks
- Ball Point Ink Pens
- Geiger Muller Counters
