Eaton Eaton Moeller Rapid Link Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- RS Stock No.:
- 251-985
- Mfr. Part No.:
- 199122 RAMO5-W421EIP-412RS1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD3,119.87
(exc. GST)
SGD3,400.66
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,119.87 |
*price indicative
- RS Stock No.:
- 251-985
- Mfr. Part No.:
- 199122 RAMO5-W421EIP-412RS1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 3kW | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Number of Poles | 4 | |
| Overall Length | 120mm | |
| Maximum Voltage | 480V ac | |
| Overall Width | 220mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CCC, CE IEC/EN 60947-4-2, RoHS, UL 60947-4-2, UL Approval | |
| Series | Eaton Moeller Rapid Link | |
| Overall Depth | 270mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 3kW | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Number of Poles 4 | ||
Overall Length 120mm | ||
Maximum Voltage 480V ac | ||
Overall Width 220mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CCC, CE IEC/EN 60947-4-2, RoHS, UL 60947-4-2, UL Approval | ||
Series Eaton Moeller Rapid Link | ||
Overall Depth 270mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Reversing starter is designed to enhance the efficiency and safety of motor control applications. Engineered with precision, it offers exceptional performance with a robust feature set that caters to diverse operational needs. The integration of sensor and actuator inputs ensures seamless functionality, allowing for automatic or manual overrides as required.
Ensures robust performance in high vibration settings
Certified to meet strict international safety and quality standards
Optimised for both indoor and outdoor installations
Facilitates simplified connections through pluggable design
Provides long operational lifespan with low maintenance requirements
