Eaton Eaton Moeller Rapid Link Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- RS Stock No.:
- 251-979
- Mfr. Part No.:
- 199105 RAMO5-W212A31-412RS1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD2,731.78
(exc. GST)
SGD2,977.64
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,731.78 |
*price indicative
- RS Stock No.:
- 251-979
- Mfr. Part No.:
- 199105 RAMO5-W212A31-412RS1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Reversing Starter | |
| Power Rating | 3kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Number of Poles | 4 | |
| Overall Length | 120mm | |
| Maximum Voltage | 480V ac | |
| Overall Width | 220mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CCC, CE IEC/EN 60947-4-2, RoHS, UL 60947-4-2, UL Approval | |
| Overall Depth | 270mm | |
| Series | Eaton Moeller Rapid Link | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Reversing Starter | ||
Power Rating 3kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Number of Poles 4 | ||
Overall Length 120mm | ||
Maximum Voltage 480V ac | ||
Overall Width 220mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CCC, CE IEC/EN 60947-4-2, RoHS, UL 60947-4-2, UL Approval | ||
Overall Depth 270mm | ||
Series Eaton Moeller Rapid Link | ||
- COO (Country of Origin):
- GB
The Eaton Reversing starter is engineered for superior operation in diverse applications, offering a reliable solution with advanced safety features. Ideal for motor actuation, the product combines efficiency with thoughtful design, facilitating seamless connections and robust performance even in challenging environments. It meets stringent industry standards to ensure durability, and its compact dimensions allow for versatile installation options.
Supports extensive configuration for Rockwell PLC systems
Engineered to meet demanding electromagnetic compatibility standards
Facilitates seamless connections via plug in circuitry
Maintains high performance with a range of operational voltage capacities
Ensures compliance with international safety and quality standards
Related links
- Eaton Eaton Moeller Rapid Link Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link DOL Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Aluminium Metal Sheets
- Ohaus Weighing Scales
- 100 Cotton T-shirts
- Maintenance Spill Kits
