Eaton MSC-R Motor Starter, DOL, 415V ac, 750 W, 3 Phase, IP20
- RS Stock No.:
- 251-651
- Mfr. Part No.:
- 199588 MSC-R-2,5-M7(230V50HZ)-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD533.82
(exc. GST)
SGD581.86
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD533.82 |
*price indicative
- RS Stock No.:
- 251-651
- Mfr. Part No.:
- 199588 MSC-R-2,5-M7(230V50HZ)-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 750W | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 1.9A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | IEC/EN 60947-4-1, VDE 0660 | |
| Hazardous Area Certification | No | |
| Overall Width | 90mm | |
| Overall Depth | 197mm | |
| Series | MSC-R | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 750W | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 1.9A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals IEC/EN 60947-4-1, VDE 0660 | ||
Hazardous Area Certification No | ||
Overall Width 90mm | ||
Overall Depth 197mm | ||
Series MSC-R | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton MSC-R series introduces a versatile reversing starter designed for efficient motor control in varied applications. This high-quality starter is suitable for use at multiple voltage levels, ensuring it meets the demands of modern electrical systems. Its robust construction and advanced features, such as temperature-compensated overload protection, make it an ideal choice for controlling three-phase motors with precision and stability. In addition to operational efficiency, this starter has been engineered to comply with stringent industry standards, ensuring reliability and safety in a variety of environments. Whether for industrial setups or machinery control, this reversing starter offers a blend of performance and durability, meeting the needs of todays dynamic electrical applications.
Built to handle operational currents up to 2.5 A
Equipped with a short-circuit release for enhanced safety
Complies with IEC/EN standards for reliability
Includes a dual-frequency coil for stable performance
IP20 rated, making it suitable for a range of environments
Temperature compensated overload protection ensures longevity
DIN rail mounting method for easy installation
No auxiliary contacts, facilitating streamlined operations
Grade of protection against overvoltage enhances durability
Related links
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
