Eaton MSC-D Motor Starter, DOL, 415V ac, 750 W, 3 Phase, IP20

Subtotal (1 unit)*

SGD370.71

(exc. GST)

SGD404.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD370.71

*price indicative

RS Stock No.:
251-051
Mfr. Part No.:
199566 MSC-D-2,5-M7(230V50HZ)-PI
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

750W

Product Type

Motor Starter

Sub Type

DOL

Number of Phases

3

Current Rating

1.9A

IP Rating

IP20

Mount Type

DIN Rail

Overall Length

95mm

Maximum Voltage

415V ac

Standards/Approvals

IEC/EN 60947-4-1, VDE 0660

Hazardous Area Certification

No

Overall Width

45mm

Overall Depth

197mm

Series

MSC-D

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton DOL starter from Eaton combines robust performance with advanced features to ensure reliable operation in various industrial applications. Designed for usage with AC voltages of up to 415 V, this starter efficiently handles motors with a power rating of 0.75 kW, operating seamlessly across different scenarios. The versatile device is equipped with temperature-compensated overload protection, making it ideal for environments with fluctuating conditions. Its compact design allows for easy integration into existing systems, while the push-in terminals facilitate straightforward installation and maintenance. Whether you're working with efficiency class IE3 motors or requiring dependable short-circuit protection, this starter promises consistent and secure functionality.

Fitted with reliable short-circuit release for enhanced safety

Compact dimensions make it easy to mount in confined spaces

Temperature compensated overload protection ensures optimal performance

Total environmental resilience, boasting an IP20 degree of protection

Dual-frequency coil allows for smooth operation across varying frequencies

Suitable for high-altitude applications up to 2000 metres

Accelerates installation and maintenance with push-in terminals

Efficient interoperability with a broad spectrum of motor types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy