Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 550 W, 3 Phase, IP20
- RS Stock No.:
- 251-139
- Mfr. Part No.:
- 192385 EMS2-DOS-T-3-SWD
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD598.27
(exc. GST)
SGD652.11
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD598.27 |
*price indicative
- RS Stock No.:
- 251-139
- Mfr. Part No.:
- 192385 EMS2-DOS-T-3-SWD
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 550W | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 3A | |
| IP Rating | IP20 | |
| Mount Type | Rail | |
| Overall Length | 99mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 22.5mm | |
| Standards/Approvals | CE, Certified by UL for use in Canada, CSA-C22.2 No. 60947-4-1-14, EN ISO 13849, IEC 61508, IEC/EN 60947-4-2, NLDX7, UL, UL508, UL 60947-4-1, UL Category Control No.:NLDX, UL File No.:E338590 | |
| Hazardous Area Certification | ATEX, Ex | |
| Series | Eaton Moeller | |
| Overall Depth | 114.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 550W | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 3A | ||
IP Rating IP20 | ||
Mount Type Rail | ||
Overall Length 99mm | ||
Maximum Voltage 415V ac | ||
Overall Width 22.5mm | ||
Standards/Approvals CE, Certified by UL for use in Canada, CSA-C22.2 No. 60947-4-1-14, EN ISO 13849, IEC 61508, IEC/EN 60947-4-2, NLDX7, UL, UL508, UL 60947-4-1, UL Category Control No.:NLDX, UL File No.:E338590 | ||
Hazardous Area Certification ATEX, Ex | ||
Series Eaton Moeller | ||
Overall Depth 114.5mm | ||
- COO (Country of Origin):
- DE
The Eaton electronic motor starter from the moeller series is designed for seamless operation and outstanding performance in industrial settings. With a robust construction and advanced features, it ensures reliable control of motors in various applications. The DOL starter not only facilitates effective power management but also enhances the safety and efficiency of the motor operation. Engineered for durability, this model operates effectively across a broad temperature range, further supported by various international certifications that attest to its reliability and performance. Its strategic design integrates seamlessly with SmartWire-DT for expanded diagnostics, providing users with insight into operational metrics and efficiency, ensuring optimal performance.
Designed for easy installation and mounting on standard top-hat rails
Offers temperature compensation for overload protection
Includes automatic reset functionality for enhanced convenience
Displays thermal motor image to monitor operating performance
Facilitates connection to SmartWire-DT for comprehensive diagnostics
Features controlled stop functionality for better operational control
Built with push-in terminals to accommodate a range of conductor sizes
Temperature range allows for operation in diverse environmental conditions
IP20 rating ensures it is suitable for various industrial environments
Complies with stringent safety standards, enhancing user confidence
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller EMS2 Starter 24V dc 3 Phase, IP20
- Eaton Eaton Moeller EMS2 Starter 24V dc 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton EMS2 DOL Starter 24V dc 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
