Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 1.1 kW, 3 Phase, IP20
- RS Stock No.:
- 250-653
- Mfr. Part No.:
- 197162 EMS2-DOS-Z-3-24VDC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD475.11
(exc. GST)
SGD517.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD475.11 |
*price indicative
- RS Stock No.:
- 250-653
- Mfr. Part No.:
- 197162 EMS2-DOS-Z-3-24VDC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 1.1kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 3A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Number of Poles | 1 | |
| Overall Length | 99mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | IEC 61508, by UL for use in Canada, CE, CSA-C22.2 No. 60947-4-1-14, EN ISO 13849, IEC/EN 60947-4-2, UL, UL508, UL 60947-4-1 | |
| Hazardous Area Certification | PTB 19 ATEX 3000 | |
| Overall Width | 22.5mm | |
| Overall Depth | 114.5mm | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 1.1kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 3A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Number of Poles 1 | ||
Overall Length 99mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals IEC 61508, by UL for use in Canada, CE, CSA-C22.2 No. 60947-4-1-14, EN ISO 13849, IEC/EN 60947-4-2, UL, UL508, UL 60947-4-1 | ||
Hazardous Area Certification PTB 19 ATEX 3000 | ||
Overall Width 22.5mm | ||
Overall Depth 114.5mm | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series EMS2 DOL starter is engineered for robust performance in diverse applications, delivering reliable motor control at a voltage of 24 V DC. Its advanced design ensures efficient operation within the range of 0.18 to 3 A, providing flexibility for various electrical systems. Built with screw terminals for ease of installation and a controlled stop function, this device meets stringent safety certifications, including ATEX for hazardous environments. Its compact dimensions make it suitable for mounting in constrained spaces, while the IP20 degree of protection ensures operational integrity in standard industrial settings. The EMS2 series not only excels in reliability and performance but also emphasizes ease of maintenance and user-friendly features, making it an ideal choice for modern automation needs.
Designed for rail mounting, offering versatility in installation
Temperature compensated overload protection enhances motor safety
Suitable for vertical mounting with a motor feeder positioned at the bottom
Equipped with controlled stop functionality for precise motor management
Rated operational power at AC-3 significantly improves energy efficiency
Meets multiple international safety and compliance standards
Engineered for low noise operation, ideal for sensitive environments
Integrates easily with SmartWire-DT for enhanced connectivity
Offers excellent resistance to extreme temperatures, ensuring durability
Related links
- Eaton Eaton Moeller EMS2 Starter 24V dc 3 Phase, IP20
- Eaton Eaton Moeller EMS2 Starter 24V dc 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller EMS2 Starter 24V dc 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
