Eaton MSC-D Motor Starter, DOL, 415V ac, 7.5 kW, 3 Phase, IP20
- RS Stock No.:
- 250-885
- Mfr. Part No.:
- 199607 MSC-D-16-M17(230V50HZ)-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD492.97
(exc. GST)
SGD537.34
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD492.97 |
*price indicative
- RS Stock No.:
- 250-885
- Mfr. Part No.:
- 199607 MSC-D-16-M17(230V50HZ)-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 7.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 15.2A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 115mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-4-1 | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Series | MSC-D | |
| Overall Depth | 214mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 7.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 15.2A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 115mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals VDE 0660, IEC/EN 60947-4-1 | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Series MSC-D | ||
Overall Depth 214mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton MSC-D series DOL starter is engineered for robust performance in a variety of industrial applications. Designed to handle operational requirements of 380 V, 400 V, and 415 V, this starter excels in efficient motor control and protection. It caters to both AC and DC applications, ensuring versatility for diverse setups. Features like push-in terminals enhance convenience during installation, while the built-in short-circuit release provides an essential safety mechanism. With a compact design and DIN rail mounting method, this starter is well-suited for space-constrained environments, offering easy integration into existing systems without compromising on performance. The MSC-D series stands as a reliable choice for those seeking quality and efficiency in their motor control solutions.
Fitted with a temperature compensated overload protection mechanism to enhance safety
Classified with pollution degree 3, assuring reliability in challenging environments
Incorporates an innovative dual-frequency coil for optimal performance across varying conditions
Accommodates a coordination type of 2, ensuring seamless integration into complex systems
Rated for high operational currents, proficiently managing demanding workloads
Designed to meet stringent industry standards, ensuring compliance and peace of mind
Offers exceptional altitude capabilities, suitable for installations up to 2000 meters
Exhibits a robust protection rating of IP20, safeguarding components from environmental factors
Related links
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
