Eaton Eaton Moeller DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

SGD2,999.76

(exc. GST)

SGD3,269.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,999.76

*price indicative

RS Stock No.:
250-877
Mfr. Part No.:
199119 RAMO5-D422EIP-412RS1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

DOL Starter

Power Rating

3kW

Sub Type

DOL

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Mount Type

Vertical

Number of Poles

4

Overall Length

270mm

Maximum Voltage

480V ac

Hazardous Area Certification

No

Standards/Approvals

CCC, UL 60947-4-2, RoHS, IEC/EN 60947-4-2, CE

Overall Width

220mm

Overall Depth

120mm

Series

Eaton Moeller

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton DOL starter is engineered to streamline your motor control needs. Designed for efficiency and reliability, it integrates seamlessly into industrial applications while offering robust features. With a compact footprint and multiple configurable settings, this starter can cater to a variety of motor types and operational demands.

Effective EMC class A compliance minimizes interference with other devices

User friendly parameterisation through mobile apps streamlines configuration

Durable construction meets rigorous industry standards for enhanced longevity

Plug in connections facilitate quick replacements and maintenance

Comprehensive support for multiple voltage types accommodates diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy