ZANDER AACHEN 5A DHC Relay, 24V ac, 60 °C, -20 °C
- RS Stock No.:
- 822-807
- Mfr. Part No.:
- 446052
- Manufacturer:
- ZANDER AACHEN
N
Subtotal (1 unit)*
SGD390.27
(exc. GST)
SGD425.39
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD390.27 |
*price indicative
- RS Stock No.:
- 822-807
- Mfr. Part No.:
- 446052
- Manufacturer:
- ZANDER AACHEN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZANDER AACHEN | |
| Current Rating | 5A | |
| Product Type | Relay | |
| Motor Protection Component | Relay Base | |
| Supply Voltage | 24V ac | |
| Motor Protection System | Motor Protection Relay | |
| Series | DHC | |
| Sensing Type | Temperature Sensor | |
| Overall Length | 114mm | |
| Overall Width | 99mm | |
| Overall Depth | 22.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 63000:2018 | |
| Number of Poles | 1 | |
| Select all | ||
|---|---|---|
Brand ZANDER AACHEN | ||
Current Rating 5A | ||
Product Type Relay | ||
Motor Protection Component Relay Base | ||
Supply Voltage 24V ac | ||
Motor Protection System Motor Protection Relay | ||
Series DHC | ||
Sensing Type Temperature Sensor | ||
Overall Length 114mm | ||
Overall Width 99mm | ||
Overall Depth 22.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 63000:2018 | ||
Number of Poles 1 | ||
- COO (Country of Origin):
- DE
The ZANDER AACHEN temperature control relay for electric motors, designed to ensure optimal thermal management and prevent overheating. This robust device is Ideal for safeguarding motors during operation.
Compact housing facilitates easy installation on a 35 mm DIN rail
Integrated reset button allows for convenient operation after a thermal trip
Utilises modern CMOS technology, ensuring maximum reliability
Features a reconnection-stop to enhance operational safety
