Eaton 32A PKM0 Motor Protection Unit, 690V, 55 °C, -25 °C

Subtotal (1 unit)*

SGD382.75

(exc. GST)

SGD417.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD382.75

*price indicative

RS Stock No.:
256-904
Mfr. Part No.:
278491 PKM0-32
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Protection Unit

Current Rating

32A

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Motor Protection System

Motor Protective Circuit Breaker

Series

PKM0

Overall Length

93mm

Overall Width

45mm

Overall Depth

76mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

VDE 0660, IEC/EN 60947, RoHS

Number of Poles

3

COO (Country of Origin):
DE
The Eaton Moeller series PKM0 Short-circuit protective breaker is designed for reliable performance in various industrial applications. Featuring a robust construction, this device safeguards electrical circuits by preventing short circuits and overloads while ensuring compliance with international standards. Its versatile design makes it compatible with efficiency class IE3 motors, presenting an ideal solution for modern motor protection needs. The breaker operates at a rated current of 32 A and incorporates screw terminals for secure connections. Built to withstand harsh conditions, it operates effectively across a wide temperature range, ensuring optimal function in diverse environments.

Designed to protect against short circuits and overloads

Easy installation onto IEC/EN 60715 top-hat rail systems

Rated for electrical lifespans of 100,000 operations under standard conditions

Mechanical and electrical robustness suitable for demanding applications

Temperature compensation feature supports operation in extreme conditions

Finger-proof protection enhances safety during operation

Compact design allows space-efficient mounting in control panels

Suitable for a variety of motor types, including those with IE3 efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy