Eaton 250mA PKM0 Motor Protection Unit, 690V, 55 °C, -25 °C
- RS Stock No.:
- 243-835
- Mfr. Part No.:
- 072721 PKM0-0,25
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD135.33
(exc. GST)
SGD147.51
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD135.33 |
*price indicative
- RS Stock No.:
- 243-835
- Mfr. Part No.:
- 072721 PKM0-0,25
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Protection Unit | |
| Current Rating | 250mA | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | PKM0 Motor Protection | |
| Series | PKM0 | |
| Overall Length | 93mm | |
| Overall Width | 45mm | |
| IP Rating | IP20 | |
| Overall Depth | 76mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | VDE 0660, UL Listed, IEC/EN 60947 | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Protection Unit | ||
Current Rating 250mA | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System PKM0 Motor Protection | ||
Series PKM0 | ||
Overall Length 93mm | ||
Overall Width 45mm | ||
IP Rating IP20 | ||
Overall Depth 76mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals VDE 0660, UL Listed, IEC/EN 60947 | ||
Number of Poles 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series PKM0 presents a highly reliable solution for short-circuit protection in electrical applications. Designed to enhance safety and operational efficiency, this compact protective breaker is suitable for a variety of installations, including motor applications with efficient class IE3. The device is engineered to deliver optimal performance, featuring screw terminals for straightforward connectivity and robustness that withstands severe conditions. Its compact structure allows for easy integration into control panels, while its environmental resilience ensures long-lasting integrity under fluctuating temperatures. With a lifespan capable of reaching 100,000 operations, it is engineered for maximum durability and minimal maintenance needs.
Optimised for installation on top-hat rails for easy setup
Suitable for both standard and motor applications, ensuring versatile use
Enhanced protection against electric shock and direct contact
Robust design meets rigorous international standards for shock resistance
Features a turn-button actuator for simple operation
Electrical lifespan rated for 100,000 cycles, minimising downtime
Capable of functioning effectively in ambient temperatures ranging from -25°C to 55°C
Flexibly accommodates various terminal capacities for diverse wiring needs
Related links
- Eaton 4A PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 25A PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 1A PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 2.5A PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 12A PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 160mA PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 10A PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 630mA PKM0 Motor Protection Unit 55 °C, -25 °C
