Schneider Electric, 440V ac, 5A Motor Controller
- RS Stock No.:
- 922-551
- Mfr. Part No.:
- 29377
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD4,068.93
(exc. GST)
SGD4,435.13
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4,068.93 |
*price indicative
- RS Stock No.:
- 922-551
- Mfr. Part No.:
- 29377
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Controller | |
| Supply Voltage | 440V ac | |
| Output Voltage | 415V ac | |
| Current Rating | 5A | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 947-5-1 | |
| Series | 29377 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Controller | ||
Supply Voltage 440V ac | ||
Output Voltage 415V ac | ||
Current Rating 5A | ||
IP Rating IP20 | ||
Standards/Approvals IEC 947-5-1 | ||
Series 29377 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric premium BA automatic controller designed for seamless source changeover systems. It ensures continuous power availability by managing switching commands between primary and backup supplies.
Supports both forced and automatic operating modes for flexibility
Includes local signalling for user-friendly operation feedback
Offers a fault trip function to enhance safety
Rated for conventional free Air thermal current of 8 A
