B&R, 200V, 480 V, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-427
- Mfr. Part No.:
- 8EI4X5HWDS0.0600-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
SGD6,504.20
(exc. GST)
SGD7,089.58
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD6,504.20 |
*price indicative
- RS Stock No.:
- 681-427
- Mfr. Part No.:
- 8EI4X5HWDS0.0600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.2A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.2A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for Advanced motion control applications. Engineered with unparalleled precision, this product enhances performance across various industrial settings, seamlessly managing multi-axis configurations. It intelligently integrates with other components through a robust POWERLINK network and accommodates a range of plug-in modules for extensive adaptability. The drive engineered to deliver optimal reliability, ensuring minimal downtime and maximised efficiency. With features such as safeMOTION capabilities, it guarantees safe operation in dynamic environments, making it an essential solution for modern automation demands.
Supports multi-axis configurations for versatile applications
Intelligent integration with POWERLINK networks for seamless communication
Enhanced performance through support for multiple plug-in modules
SafeMOTION capabilities ensure safe operation in demanding environments
Designed for optimal reliability, contributing to reduced downtime
Robust construction suitable for various industrial settings
Efficient thermal management for sustained performance
Compatibility with various motor types for flexible system design
Related links
- B&R 480 V Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- Blue Fork Terminals
- Grey Cable Trunking
- Blue Cloths
