B&R, 200V, 480 V, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-431
- Mfr. Part No.:
- 8EI4X5HWDS0.0C00-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
SGD6,306.22
(exc. GST)
SGD6,873.78
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD6,306.22 |
*price indicative
- RS Stock No.:
- 681-431
- Mfr. Part No.:
- 8EI4X5HWDS0.0C00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.2A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.2A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for precision control in industrial automation applications. Delivering robust performance across diverse environments, this unit supports varying mains input voltages from 200 to 480 VAC, ensuring adaptability. Engineered for versatility, it accommodates plug-in modules that enhance its functionality, allowing integration with different equipment configurations. With its Compact design, the drive can be easily mounted, making it Ideal for space-constrained settings. Its Advanced features enable reliable motor control and monitoring, optimising production efficiency.
Robust mains input voltage range from 200 to 480 VAC which enhancing flexibility
Designed for Compact installation, suitable for limited space environments
Supports additional plug-in modules for increased adaptability and functionality
Provides precise motor control and monitoring for improved process efficiency
Incorporates an integrated line filter system for added safety and performance
Suitable for a variety of industrial applications which ensuring versatile usage
CE and UL certified which ensuring compliance with international safety standards
Rugged construction designed for reliability in challenging operational conditions
Related links
- B&R 480 V Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- Dark Grey Jackets
- Fein Drills
- Black T-shirts
