Festo Motor Cable NEBM Series Cable for Use with Motor
- RS Stock No.:
- 852-994
- Mfr. Part No.:
- NEBM-SF1W31-E-5-N-LE24
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
SGD549.70
(exc. GST)
SGD599.17
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD549.70 |
*price indicative
- RS Stock No.:
- 852-994
- Mfr. Part No.:
- NEBM-SF1W31-E-5-N-LE24
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Motor | |
| Series | NEBM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Accessory Type Motor Cable | ||
For Use With Motor | ||
Series NEBM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BG
The Festo motor cable serves as a VITAL link between field devices and controllers, ensuring seamless communication and reliable connections in automation systems.
Conforms to standard DIN 47100 for safety and compatibility
Features a 5 m length, Ideal for diverse installation scenarios
Equipped with 31 connections/cores at the field device side
Offers operational voltage range of DC 0 V to 50 V
Related links
- Festo Motor Cable NEBM Series Cable for Use with Motor
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5213342
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5213343
- Festo Motor Cable NEBM Series Cable for Use with EPCO Electric Cylinders,1449602
- Festo Motor Cable NEBM Series Cable for Use with Servo Motor EMMS-AS and Stepper Motor CMMS-ST,8085961
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450738
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5105618
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450370
