Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X192E230
- RS Stock No.:
- 828-447
- Mfr. Part No.:
- P5X192E230
- Manufacturer:
- Lovato Electric
This image is representative of the product range
Subtotal (1 unit)*
SGD1,176.42
(exc. GST)
SGD1,282.30
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,176.42 |
*price indicative
- RS Stock No.:
- 828-447
- Mfr. Part No.:
- P5X192E230
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Motor Accessory | |
| Accessory Type | Motor Operator | |
| For Use With | Circuit Breakers | |
| Series | P5 Series | |
| Standards/Approvals | CE | |
| Model Number | P5X192E230 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Motor Accessory | ||
Accessory Type Motor Operator | ||
For Use With Circuit Breakers | ||
Series P5 Series | ||
Standards/Approvals CE | ||
Model Number P5X192E230 | ||
- COO (Country of Origin):
- KR
The Lovato Motor operator facilitates remote operation, enhancing efficiency and control for various applications.
Rated for 230VAC and 220VDC operational voltage
Mechanical operation cycles up to 60 cycles/h
Average closing time of 500ms enhances responsiveness
Weighs 3500g, ensuring robust build quality
Related links
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X192E230UL
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X191E110
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X193D024
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X193E110
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X192E110UL
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X191E110UL
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X192D024UL
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X191D024UL
