Siemens Module SINAMICS S120 Series Module for Use with SINAMICS S120
- RS Stock No.:
- 768-552
- Mfr. Part No.:
- 6SL3130-1TE22-0AA0
- Manufacturer:
- Siemens
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 768-552
- Mfr. Part No.:
- 6SL3130-1TE22-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Module | |
| Product Type | Module | |
| For Use With | SINAMICS S120 | |
| Series | SINAMICS S120 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Module | ||
Product Type Module | ||
For Use With SINAMICS S120 | ||
Series SINAMICS S120 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Basic Line Module provides a reliable non-regenerative power source for industrial drive systems. This Compact booksize unit efficiently converts 3-phase AC supply into a stable DC link voltage for connected motor modules. It is an Ideal solution for applications requiring a cost-effective and robust energy supply without energy recovery.
Delivers DC 600V output
Supports 3 phase 380V to 480V
Provides 20kW rated power
Related links
- Siemens Interface Module 6SL3 Series Module for Use with SINAMICS S120 ACTIVE LINE MODULE,6SL3130-7TE31-2AA3
- Siemens SINAMICS S120 Series Inverter Module, 600V
- Siemens SINAMICS S120 Series Safety I/O Modules, 24V
- Siemens Signal Cable 6FX5002 Series End Cover for Use with SINAMICS S120 Motor Module
- Siemens Extension Module SINAMICS G120X Series Expansion Module for Use with Motor
- Siemens RA23 Series Interface Module
- Siemens Communication Module 6ES7540
- Siemens Sinamics S120 Compact Flash Compact Flash Card
