Siemens Cable 500 Series Extension Cable
- RS Stock No.:
- 676-868
- Mfr. Part No.:
- 6FX5002-8QE04-1BC0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
SGD487.96
(exc. GST)
SGD531.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD487.96 |
*price indicative
- RS Stock No.:
- 676-868
- Mfr. Part No.:
- 6FX5002-8QE04-1BC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Extension Cable | |
| Accessory Type | Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Extension Cable | ||
Accessory Type Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens motion connect 500 cable is designed for efficient power and signal transmission in a variety of industrial applications. With a robust construction featuring multiple cores and an outer diameter of 9.7 mm, this cable ensures reliable performance in dynamic settings. Its connector types are specialised for both engine and converter sides, providing versatility in installation. Capable of handling high tension loads and bending radii, this solution maintains integrity under demanding conditions. Offering a wide operational temperature range, it is Ideal for both fixed and flexible installations, making it indispensable for modern manufacturing environments.
Four cores with additional pairs designed for enhanced signal clarity
Supports up to 100000 bends for exceptional durability in flexible installations
Flame resistance provides added safety in critical environments
PVC cable sheath in a vibrant Orange hue for easy identification and compliance with standards
Verification for suitability in North America ensuring broad market acceptance
