Siemens Cable 500 Series Cable

This image is representative of the product range

Subtotal (1 unit)*

SGD1,580.48

(exc. GST)

SGD1,722.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,580.48

*price indicative

RS Stock No.:
676-696
Mfr. Part No.:
6FX5002-8QN21-1CG0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable

Accessory Type

Cable

Series

500

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens motion connect 500 is a high-performance connection cable designed for seamless integration in dynamic environments. Tailored for applications requiring robust connectivity, it features a configuration of 4x2.5 mm² power conductors, complemented by multiple signal conductors, ensuring reliable transmission under rigorous conditions. This cable excels in both static and dynamic deployment scenarios, supporting a temperature range from -20.0 to 80.0 °C, making it suitable for diverse operational settings. Its premium PVC sheath not only ensures flexibility but also adds flame resistance and oil resistance, ensuring compliance with stringent safety standards.

Features a robust PVC sheath offering flame resistance for enhanced safety

Optimised for both static installations and dynamic movements with high flexibility

Suitable for use in applications requiring high mechanical resilience

Connector SPEED CONNECT enables quick and easy deployment

Rated for a maximum tensile load ensuring durability in demanding conditions

Meets international safety standards including UL758 and CSA certifications

Offers extensive bend radius capabilities for installation versatility

Lightweight design aids in easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy