Siemens Cable 500 Series Cable
- RS Stock No.:
- 676-677
- Mfr. Part No.:
- 6FX5002-8QN21-1BA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
SGD825.66
(exc. GST)
SGD899.97
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD825.66 |
*price indicative
- RS Stock No.:
- 676-677
- Mfr. Part No.:
- 6FX5002-8QN21-1BA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens motion connect 500 is an Advanced connectivity solution designed for optimal performance in industrial environments. This assembly boasts a robust construction, ensuring reliable connectivity for both power and signal transmission. With a comprehensive length of 10.0 metres, it facilitates flexible installations while maintaining exceptional signal integrity. Built to withstand the rigours of dynamic deployment, this cable demonstrates resilience against bending and torsional stress, making it Ideal for use in machinery requiring frequent movement. The Siemens motion connect 500 aligns with strict safety standards and is suitable for a wide operational temperature range, making it a trusted choice for diverse applications.
Utilises a high quality PVC sheath in striking Orange ensuring visibility and safety
Designed with multiple cores for versatile signal and power distribution
Pre assembled configuration simplifies installation saving time and effort
Supports various bending radii accommodating fixed and flexible installations
Constructed for durability with oil and flame resistance enhancing longevity
Rated for high test voltages ensuring robustness and reliability under pressure
Tensile load capacity accommodates both static and dynamic deployments effectively
