Siemens Cable 500 Series Cable

This image is representative of the product range

Subtotal (1 unit)*

SGD401.07

(exc. GST)

SGD437.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD401.07

*price indicative

RS Stock No.:
676-668
Mfr. Part No.:
6FX5002-8QN21-1AB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable

Accessory Type

Cable

Series

500

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens motion connect 500 is expertly designed for seamless integration in dynamic operational environments, ensuring optimal connectivity and reliability. This cable solution is tailored for integral applications where flexibility and durability are paramount. Featuring both electrical and mechanical robustness, it is suitable for fixed and dynamic deployments, ensuring the integrity of power and signal transmission. With a weight of only 0.3 kg and an outer diameter of 13.7 mm, it offers convenient handling without compromising on performance.

Boasts a robust construction with a PVC sheath ensuring excellent durability in various environments

Features a connector type SPEED CONNECT for easy and secure installations

Designed with a rated voltage capacity of 600 V and 1000 V providing reliable power conduction

Engineered to withstand significant tensile loads enhancing reliability during dynamic applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy