Siemens Cable 500 Series Extension Cable

This image is representative of the product range

Subtotal (1 unit)*

SGD1,204.14

(exc. GST)

SGD1,312.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,204.14

*price indicative

RS Stock No.:
676-229
Mfr. Part No.:
6FX5002-8QE21-1BF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Extension Cable

Series

500

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens motion connect 500 is engineered for robust and efficient performance in dynamic environments, specifically designed to facilitate seamless connectivity in motion applications. Featuring a 15-metre length and a versatile combination of cores, this cable can support various installations, ensuring reliable operation under demanding conditions. With a rated voltage of 600 V/1000 V and exceptional tensile strength, this cable is well-suited for both static and dynamic deployments, offering a dependable solution for industrial and commercial setups. Its PVC sheath and flame resistance conform to high safety standards, while the lightweight design and flexible installation capabilities make it a practical choice for any application requiring durability and flexibility.

Constructed with a multi core design providing versatile connectivity options

Includes a connector on both engine and converter sides for easy installation

Designed to handle a minimum bending radius maintaining performance integrity in flexible applications

Capable of withstanding strong tensile loads of up to 50 N per mm sq for permanent installations

Meets rigorous fire resistance standards ensuring operational safety

Requires minimal maintenance reducing overall operational costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy