Siemens Motor Accessories 3RA2210 Series Reversing Starter
- RS Stock No.:
- 669-557
- Mfr. Part No.:
- 3RA2210-4AS18-2BB4
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
SGD820.82
(exc. GST)
SGD894.69
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD820.82 |
*price indicative
- RS Stock No.:
- 669-557
- Mfr. Part No.:
- 3RA2210-4AS18-2BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Accessory Type | Motor Accessories | |
| Series | 3RA2210 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Accessory Type Motor Accessories | ||
Series 3RA2210 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Load feeder is designed for reversing duty at 400 V AC, with a coordination type 2 and a short-circuit withstand capacity of Iq equal to 150 kA. It allows easy replacement of individual components, offering a convenient and efficient solution. Additionally, it saves panel space compared to traditional setups, making it Ideal for Compact and flexible electrical installations.
Simple installation process reduces downtime and installation costs
Exceptional reliability helps maintain consistent operational efficiency
User-friendly interfaces facilitate easy programming and operation
Enhanced safety features safeguard against operational hazards
Related links
- Siemens Motor Accessories 3RA2210 Series Reversing Starter
- Siemens Motor Accessories 3RA2210 Series Reversing Starter for Use with Motors
- Siemens Motor Accessories 3RA Series Reversing Starter for Use with Motor
- Siemens Motor Accessories 3RA2210 Series Load Feeder for Use with Motors
- Siemens Motor Accessories 3RA2215 Series Reversing Starter
- Siemens 3RA22 Load Feeder 690V ac 3 Phase, IP20
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
