Eaton Adapter MSF Series Adapter for Use with FAZ

Subtotal (1 unit)*

SGD23.27

(exc. GST)

SGD25.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD23.27

*price indicative

RS Stock No.:
251-230
Mfr. Part No.:
198261 MSFAMCB-16A/L3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Adapter

Product Type

Adapter

For Use With

FAZ

Series

MSF

Standards/Approvals

RoHS, UL 508

COO (Country of Origin):
DE
The Eaton MSF Adapter is engineered for seamless integration with FAZ miniature circuit breakers, enhancing your equipment's operational flexibility. Designed with precision in mind, it supports a rated operational current of 16 A and a voltage rating of up to 690 V, ensuring it's robust enough for a variety of applications. The compact dimensions make it easy to install in confined spaces, while maintaining optimal performance. With its single-pole construction, this adapter allows for straightforward connectivity, making it an ideal choice for professionals looking to streamline their electrical systems.

Compact size optimises space efficiency during installation

Terminal capacity supports connection with standard cable sizes

Robust construction ensures longevity and dependable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy