Igus Cable readycable Series Cable for Use with BOSCH REXROTH Drive
- RS Stock No.:
- 226-933
- Mfr. Part No.:
- IKS0251 - MAT9100014 (5m)
- Manufacturer:
- Igus
Subtotal (1 unit)*
SGD352.22
(exc. GST)
SGD383.92
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD352.22 |
*price indicative
- RS Stock No.:
- 226-933
- Mfr. Part No.:
- IKS0251 - MAT9100014 (5m)
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | BOSCH REXROTH Drive | |
| Series | readycable | |
| Standards/Approvals | CE, Cleanroom, DIN EN 50363-4-1, EAC, IEC 60332-1-2, NFPA, PV 3.10.7, REACH, RoHS, UKCA, UL/CSA | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With BOSCH REXROTH Drive | ||
Series readycable | ||
Standards/Approvals CE, Cleanroom, DIN EN 50363-4-1, EAC, IEC 60332-1-2, NFPA, PV 3.10.7, REACH, RoHS, UKCA, UL/CSA | ||
- COO (Country of Origin):
- GB
The Igus Encoder Cable is specifically designed for Bosch Rexroth drives, tailored for the heaviest duty applications. It boasts a robust TPE outer jacket that offers exceptional resistance to oil, including bio oils, and is UV resistant, making it suitable for both indoor and outdoor use. With the capability to handle unsupported and gliding travels of up to 400 meters or more, it is ideal for high bay warehouse storage and retrieval units, machining tools, quick handling systems, cleanrooms, semiconductor insertion, ship to shore operations, and outdoor cranes, even in low temperature environments.
Overall shield
Coolant resistant
Low temperature flexible
Hydrolysis and microbe resistant
Halogen free
Silicone free
PVC free
