Igus Cable readycable Series Cable for Use with SEW Drive
- RS Stock No.:
- 226-313
- Mfr. Part No.:
- 0817 888 7 - MAT9851458 (10m)
- Manufacturer:
- Igus
Subtotal (1 unit)*
SGD1,174.09
(exc. GST)
SGD1,279.76
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,174.09 |
*price indicative
- RS Stock No.:
- 226-313
- Mfr. Part No.:
- 0817 888 7 - MAT9851458 (10m)
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | SEW Drive | |
| Series | readycable | |
| Standards/Approvals | CE, Cleanroom, DESINA, DIN EN 50363-10-2, DIN EN 60754, EAC, IEC 60332-1-2, NEK 606, NFPA, PV 3.10.7, REACH, RoHS, UKCA, UL/CSA | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With SEW Drive | ||
Series readycable | ||
Standards/Approvals CE, Cleanroom, DESINA, DIN EN 50363-10-2, DIN EN 60754, EAC, IEC 60332-1-2, NEK 606, NFPA, PV 3.10.7, REACH, RoHS, UKCA, UL/CSA | ||
- COO (Country of Origin):
- GB
The Igus Hybrid Servo Cable features stranded conductors in a bend resistant design made of bare copper wires. It is intended for medium duty applications, offering almost unlimited resistance to oil. Suitable for both indoor and outdoor use, it supports unsupported travel distances of up to 10 meters for gliding applications. Commonly used in processing and machine tools, as well as low temperature environments.
PUR jacket
Halogen free
Silicone free
Flame retardant
Coolant resistant
Hydrolysis and microbe resistant
