Siemens Adapter Cable 3RC7 Series Adapter for Use with 3RC7 With Contactor Size S0

Subtotal (1 unit)*

SGD59.35

(exc. GST)

SGD64.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD59.35

*price indicative

RS Stock No.:
217-773
Mfr. Part No.:
3RC7940-2TE01
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Adapter Cable

Product Type

Adapter

For Use With

3RC7 With Contactor Size S0

Series

3RC7

Standards/Approvals

CE EG-Konf, RCM, UK CA, UL

COO (Country of Origin):
CZ
The Siemens Adapter for stand alone installation for the 3RC7 ILM with frame size S0, is designed to enable easy and flexible installation of the 3RC7 ILM in stand alone configurations. This adapter is specifically set up for use with the 3RT2.2 components, ensuring smooth integration and secure mounting.

CE and UKCA approved

IP20 protection rated

Finger safe for vertical contact from the front

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy