Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8105923
- RS Stock No.:
- 196-087
- Mfr. Part No.:
- EAMM-A-S38-60R
- Manufacturer:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD363.11
(exc. GST)
SGD395.79
(inc. GST)
- RS Stock No.:
- 196-087
- Mfr. Part No.:
- EAMM-A-S38-60R
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS | |
| Model Number | 8105923 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS | ||
Model Number 8105923 | ||
- COO (Country of Origin):
- DE
The Festo Axial kit combines cutting-edge technology and versatility, making it the ideal choice for a range of applications. It excels in various operational environments, ensuring optimal performance under different conditions.
Capable of operating effectively in extreme temperatures
Provides excellent humidity resistance for consistent functionality
Features an IP40 degree of protection to safeguard against dust ingress
Lightweight design allows for easy handling and installation
Utilises RoHS compliant materials for environmental safety
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197475
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8123495
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8105916
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8105918
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8126174
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8117079
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8093289
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8107703

