Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8105826

Subtotal (1 unit)*

SGD400.99

(exc. GST)

SGD437.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD400.99

*price indicative

RS Stock No.:
195-778
Mfr. Part No.:
EAMM-A-D32-40R
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Axial Kit

Product Type

Connection Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

RoHS

Model Number

8105826

COO (Country of Origin):
DE
The Festo Axial Kit represents the epitome of performance and precision in the field of automation technology. With its robust design and advanced engineering, it meets the demanding needs of various applications, ensuring reliable operation across a wide range of environments. The thoughtfully crafted specifications, including a high rotational speed capability and substantial transmittable torque, make it an ideal choice for those seeking efficiency and effectiveness. Furthermore, with features that ensure compliance with industry standards, this product enhances operational reliability and sustainability.

Conforms to stringent industry standards for quality assurance

Wide operational temperature range for environment adaptability

Advanced materials are compliant with environmental regulations

Compact and lightweight design optimises space and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy