Festo Shield Connection Clamp CAMA-C6 Series Clamping Sleeve for Use with Servo Drives,8114689
- RS Stock No.:
- 195-715
- Mfr. Part No.:
- CAMA-C6-SK-S4
- Manufacturer:
- Festo
Subtotal (1 unit)*
SGD43.00
(exc. GST)
SGD46.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD43.00 |
*price indicative
- RS Stock No.:
- 195-715
- Mfr. Part No.:
- CAMA-C6-SK-S4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Clamping Sleeve | |
| Accessory Type | Shield Connection Clamp | |
| For Use With | Servo Drives | |
| Series | CAMA-C6 | |
| Standards/Approvals | RoHS | |
| Model Number | 8114689 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Clamping Sleeve | ||
Accessory Type Shield Connection Clamp | ||
For Use With Servo Drives | ||
Series CAMA-C6 | ||
Standards/Approvals RoHS | ||
Model Number 8114689 | ||
- COO (Country of Origin):
- DE
The Festo Shield Clamp stands out for its robust design and reliable performance, making it an essential component for various applications. Constructed with die-cast aluminium, it promises durability while maintaining a lightweight profile, ideal for environments where both strength and efficiency are critical. This innovative product addresses the growing demand for high-quality components in modern automation. Designed to optimise functionality, the shield clamp ensures seamless integration into existing systems, enhancing operational excellence.
Steel screws enhance structural integrity and reliability
Meets VDMA24364 B2 L standards for LABS conformity
Lightweight design contributes to ease of handling and installation
Related links
- Festo Shield Connection Clamp CAMA-C6 Series Clamping Sleeve for Use with Servo Drives,5335956
- Festo Shield Connection Clamp CAMA-C6 Series Clamping Sleeve for Use with Servo Drives,5326867
- Phoenix Contact SK 5 Series Shield Connection Clamp for Use with Shield on busbars
- Phoenix Contact, SK 28 Shield Connection Clamp for use with Busbars
- Phoenix Contact SK 8-D Series Shield Connection Clamp for Use with Direct Shield on Conductive Mounting Plates
- Phoenix Contact SK 5-D Series Shield Connection Clamp for Use with Direct Shield on Conductive Mounting Plates
- Phoenix Contact, SK 28-D Steel Shield Connection Clamp for use with Conductive Mounting Panels
- Phoenix Contact, SK 35-D Steel Shield Connection Clamp for use with Conductive Mounting Panels
