Festo Angle Bracket EHAM Series Mounting Kit for Use with Mounting Attachments for Electric Devices,8128207

Subtotal (1 unit)*

SGD529.87

(exc. GST)

SGD577.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD529.87

*price indicative

RS Stock No.:
195-572
Mfr. Part No.:
EHAM-AK-L9-160-L9-120-ML
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Mounting Kit

Accessory Type

Angle Bracket

For Use With

Mounting Attachments for Electric Devices

Series

EHAM

Standards/Approvals

RoHS

Model Number

8128207

COO (Country of Origin):
CN
The Festo Angle kit presents an optimal solution for a variety of applications requiring precise alignment. Designed to offer maximum flexibility, it boasts a robust construction that excels in harsh environments.

RoHS compliant materials reflect a commitment to environmental safety

Mounting flexibility via through hole and screw enhances installation ease

Lightweight construction does not compromise on strength and durability

Innovative adapter plate promotes seamless integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy