Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8105897

Subtotal (1 unit)*

SGD2,176.86

(exc. GST)

SGD2,372.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,176.86

*price indicative

RS Stock No.:
195-545
Mfr. Part No.:
EAMM-U-145-D80-90GA-188
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connection Kit

Accessory Type

Paralleling Link

For Use With

Motor Mounting

Series

EAMM-U

Standards/Approvals

RoHS

Model Number

8105897

COO (Country of Origin):
DE
The Festo Parallel kit is designed for versatile applications, ensuring optimal performance in various operating conditions. With a maximum rotational speed of 4000 rpm, it delivers exceptional efficiency, making it ideal for both industrial and automation settings.

Transmittable torque capability allows for a broader spectrum of applications

IP40 degree of protection ensures reliable operation in industrial environments

Wide storage temperature range supports diverse logistical needs

Relative air humidity tolerance enhances reliability across different settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy