Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8110211
- RS Stock No.:
- 195-525
- Mfr. Part No.:
- EAMM-A-S62-82AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
SGD515.59
(exc. GST)
SGD561.99
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD515.59 |
*price indicative
- RS Stock No.:
- 195-525
- Mfr. Part No.:
- EAMM-A-S62-82AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS | |
| Model Number | 8110211 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS | ||
Model Number 8110211 | ||
- COO (Country of Origin):
- DE
The Festo Axial kit is designed to meet the demanding requirements of modern automation applications. With its robust construction and advanced features, this actuator delivers exceptional performance across various environments.
Engineered for operation in a wide temperature range ensuring performance under harsh conditions
Complies with RoHS directives affirming its commitment to environmentally friendly solutions
Features a degree of protection rating of IP40 assuring adequate resistance to dust and solids
Lightweight design aids in ease of handling and reduces strain on machinery
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8123491
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1972530
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2297649
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197473
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8157272
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1456654
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8110226
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197486
