Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2799150

Subtotal (1 unit)*

SGD2,170.94

(exc. GST)

SGD2,366.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,170.94

*price indicative

RS Stock No.:
195-249
Mfr. Part No.:
EAMM-U-110-D50-60H-120-S1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connection Kit

Accessory Type

Paralleling Link

For Use With

Motor Mounting

Series

EAMM-U

Standards/Approvals

RoHS

Model Number

2799150

COO (Country of Origin):
DE
The Festo Parallel kit is designed to optimise performance across various industrial applications. Equipped with advanced engineering, it promises precision and reliability, making it an essential addition for users seeking efficiency in their operations.

Constructed for high resistance to environmental conditions with an IP65 rating

Built to withstand significant mass moment of inertia for improved mechanical stability

Delivers consistent frictional torque regardless of load variations

Accurately transmits torque for better control and operational efficiency

Strategically designed to meet RoHS compliance emphasising environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy