Festo Flange EAMF-A Series Flange for Use with Motor Mounting,1190375
- RS Stock No.:
- 195-233
- Mfr. Part No.:
- EAMF-A-48C-80G
- Manufacturer:
- Festo
Subtotal (1 unit)*
SGD411.59
(exc. GST)
SGD448.63
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD411.59 |
*price indicative
- RS Stock No.:
- 195-233
- Mfr. Part No.:
- EAMF-A-48C-80G
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Flange | |
| Product Type | Flange | |
| For Use With | Motor Mounting | |
| Series | EAMF-A | |
| Standards/Approvals | RoHS | |
| Model Number | 1190375 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Flange | ||
Product Type Flange | ||
For Use With Motor Mounting | ||
Series EAMF-A | ||
Standards/Approvals RoHS | ||
Model Number 1190375 | ||
- COO (Country of Origin):
- DE
The Festo Motor Flange is designed to optimise performance in various applications, ensuring reliability and efficiency. With a focus on versatility, this product is ideal for both fixed and mobile installations, offering a range of mounting positions to suit your specific needs. Engineered for robust operation, it thrives in diverse environments, managing temperatures from -10 °C to 60 °C while withstanding humidity levels of up to 95%. The motor flange meets stringent RoHS compliance, highlighting its commitment to environmental sustainability.
Designed for flexible mounting options to fit various configurations
Maintains high performance in a broad temperature range
Durable materials ensure long lasting use in demanding conditions
Optimised for efficient interfacing with associated systems
Related links
- Festo Flange EAMF-A Series Flange for Use with Motor Mounting,1460111
- Festo Flange EAMF-A Series Flange for Use with Motor Mounting,558021
- Festo Flange EAMF-A Series Flange for Use with Motor Mounting,2843290
- Festo Flange EAMF-A Series Flange for Use with Motor Mounting,1597579
- Festo Flange EAMF-A Series Flange for Use with Motor Mounting,560693
- Festo Flange EAMF-A Series Flange for Use with Motor Mounting,558026
- Festo Flange EAMF-A Series Flange for Use with Motor Mounting,1087630
- Festo Flange EAMF-A Series Flange for Use with Motor Mounting,558022
