Festo Coupling EAMK Series Coupling for Use with Motor Mounting,1345953
- RS Stock No.:
- 195-184
- Mfr. Part No.:
- EAMK-A-N80-80A
- Manufacturer:
- Festo
Subtotal (1 unit)*
SGD123.26
(exc. GST)
SGD134.35
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD123.26 |
*price indicative
- RS Stock No.:
- 195-184
- Mfr. Part No.:
- EAMK-A-N80-80A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Coupling | |
| Product Type | Coupling | |
| For Use With | Motor Mounting | |
| Series | EAMK | |
| Standards/Approvals | RoHS | |
| Model Number | 1345953 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Coupling | ||
Product Type Coupling | ||
For Use With Motor Mounting | ||
Series EAMK | ||
Standards/Approvals RoHS | ||
Model Number 1345953 | ||
- COO (Country of Origin):
- DE
The Festo Coupling Housing is designed to meet a variety of operational demands, offering exceptional versatility and reliability for your application needs. Constructed with a focus on robustness, it enables seamless integration within diverse systems. Its innovative design ensures optimal performance in challenging environments, making it an ideal choice for industrial applications. The coupling's comprehensive range accommodates various mounting positions, allowing for customised installations that align with your operational strategies.
Meets stringent environmental regulations for responsible manufacturing
Optimised for performance across a wide temperature range
Features high humidity resilience for reliable operation in diverse climates
Lightweight design aids in reducing overall system load
Adaptable interface codes facilitate seamless compatibility
Related links
- Festo Coupling EAMK Series Coupling for Use with Motor Mounting,1133397
- Festo Coupling EAMK Series Coupling for Use with Motor Mounting,1087585
- Festo Coupling EAMK Series Coupling for Use with Motor Mounting,558012
- Festo Coupling EAMK Series Coupling for Use with Motor Mounting,2207509
- Festo Coupling EAMK Series Coupling for Use with Motor Mounting,3637940
- Festo Coupling EAMK Series Coupling for Use with Motor Mounting,1133399
- Festo Coupling EAMK Series Coupling for Use with Motor Mounting,560280
- Festo Coupling EAMK Series Coupling for Use with Motor Mounting,1345947
